
The ISL9011IRGPZ-T is a dual linear voltage regulator IC with two outputs, each capable of delivering 300mA of current. The dropout voltage is 125mV, and the output voltage is fixed at 1.85V. This device is packaged in a DFN package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C, and the device is RoHS compliant.
Intersil ISL9011IRGPZ-T technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 125mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9011IRGPZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.