Intersil ISL9021II1Z-T technical specifications.
| Accuracy | 0.8% |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ISL9021 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ISL9021II1Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
