
The ISL90728UIE627Z-TK is a single-channel digital potentiometer with 128 positions and a linear taper. It operates over a temperature range of -40°C to 85°C and is supplied up to 5.5V. The device features an I2C interface and is mounted using surface mount technology. It is RoHS compliant and available in a tape and reel packaging format.
Intersil ISL90728UIE627Z-TK technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL90728UIE627Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
