Intersil ISL90840UAV2027ZT2 technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C |
| Length | 6.6mm |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Taps | 256 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Type | Single |
| Taper | Linear |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL90840UAV2027ZT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.