Intersil ISL90842UIV1427Z-TK technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Number of Positions | 256 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL90842UIV1427Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.