Intersil ISL9103IRUDZ-T technical specifications.
| Efficiency | 95% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9103IRUDZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
