
High efficiency synchronous buck regulator, delivering up to 600mA output current with a low quiescent current of 25uA. Features a 1.6MHz switching frequency and 95% efficiency, operating from a 2.7V to 5.5V input voltage range. Adjustable output voltage is supported from 800mV up to 5.5V. Housed in a compact DFN package with dimensions of 2mm x 3mm x 0.95mm, suitable for surface mounting. Operating temperature range spans -40°C to 85°C.
Intersil ISL9105IRZ-T technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Height | 0.95mm |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL9105 |
| Synchronous Rectifier | Yes |
| Weight | 0.001319oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9105IRZ-T to view detailed technical specifications.
No datasheet is available for this part.
