
High-efficiency synchronous buck regulator, 1.2A max output current, 95% efficiency. Features low 17uA quiescent current and 1.6MHz switching frequency. Operates from 2.7V to 5.5V input, with adjustable output voltage from 800mV to 5.5V. Packaged in a compact 3mm x 3mm DFN, suitable for surface mounting. Extended operating temperature range of -40°C to 85°C.
Intersil ISL9106IRZ-T technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Height | 0.9mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL9106 |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9106IRZ-T to view detailed technical specifications.
No datasheet is available for this part.