Intersil ISL91108IIAZ-T7A technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.2V |
| Packaging | Tape and Reel |
| Quiescent Current | 27.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL91108IIAZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.