Intersil ISL91117IIAZ-T technical specifications.
| Max Input Voltage | 4.8V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.7A |
| Output Type | Adjustable |
| Output Voltage | 2V |
| Packaging | Tape and Reel |
| Quiescent Current | 27.5uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL91117IIAZ-T to view detailed technical specifications.
No datasheet is available for this part.