Intersil ISL91117IIAZ-T7A technical specifications.
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 27.5uA |
| Operating Supply Voltage | 4.8V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 27.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL91117 |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.002575oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL91117IIAZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.