Intersil ISL9111AEH33Z-T technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 97% |
| Height | 1.3mm |
| Length | 3mm |
| Max Input Voltage | 3.1V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 240mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.00127oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9111AEH33Z-T to view detailed technical specifications.
No datasheet is available for this part.