The ISL9111AEH33Z-T7A is a boost converter with an efficiency of 97% and an output voltage of 3.3V. It can handle a maximum output current of 240mA and operates within a temperature range of -20°C to 85°C. The device is packaged in a surface mount configuration and is RoHS compliant. It is available in tape and reel packaging.
Intersil ISL9111AEH33Z-T7A technical specifications.
| Efficiency | 97% |
| Max Input Voltage | 3.1V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 240mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9111AEH33Z-T7A to view detailed technical specifications.
No datasheet is available for this part.