
The ISL9111AEH50Z-T7A is a surface mount boost DC/DC controller from Intersil. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The device has a single output with a maximum current of 1A and a fixed output voltage of 5V. It features a synchronous rectifier and a high efficiency of 97%. The ISL9111AEH50Z-T7A is available in a SOT-23-6 package and is packaged in tape and reel.
Intersil ISL9111AEH50Z-T7A technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 97% |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 240mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9111AEH50Z-T7A to view detailed technical specifications.
No datasheet is available for this part.
