The ISL9203A is a surface mount power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It can supply an output current of up to 1.6A and an output voltage of 4.2V. The ISL9203A is available in tape and reel packaging with a quantity of 6000 units. It is compliant with RoHS regulations and is not radiation hardened. This IC is suitable for use in battery management applications.
Intersil ISL9203ACRZ-T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1.6A |
| Output Voltage | 4.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL9203A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9203ACRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
