Intersil ISL9204IRZ-T technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Charge Current | 350mA |
| Max Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.242V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 350mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9204IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
