Intersil ISL9205AIRZ-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.5V |
| Output Current | 900mA |
| Output Voltage | 4.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL9205A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9205AIRZ-T to view detailed technical specifications.
No datasheet is available for this part.