Intersil ISL9211AIRU48XZ-T technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Fault Protection | Over Current, Over Voltage |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9211AIRU48XZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.