Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
INTERSIL

ISL9214AIRZ

Datasheet
Battery Charger Li-Ion/Li-Pol 410mA 4.2V 10-Pin DFN EP
Intersil

ISL9214AIRZ

Battery Charger Li-Ion/Li-Pol 410mA 4.2V 10-Pin DFN EP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Battery Management

MountingSurface Mount
Quick Jump:

Technical Specifications

Intersil ISL9214AIRZ technical specifications.

General

Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Output Current
410mA
Output Voltage
4.2V
Packaging
Rail/Tube
Radiation Hardening
No
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Intersil ISL9214AIRZ Datasheet

Download the complete datasheet for Intersil ISL9214AIRZ to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com