Intersil ISL9216IRZ technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | QFN EP |
| Height | 0.95mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Batteries | 12 |
| Operating Supply Voltage | 31V |
| Output Current | 500uA |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL9216 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9216IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
