
The ISL9220AIRTZ-T is a surface mount power management IC from Intersil, operating within a temperature range of -40°C to 85°C. It can supply up to 2A of output current at 4.2V. This device is available in tape and reel packaging with 6000 units per package. It is compliant with RoHS regulations and does not offer radiation hardening.
Intersil ISL9220AIRTZ-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9220AIRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.