Intersil ISL9220IRTZEVAL1Z technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ISL9220 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9220IRTZEVAL1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.