
Intersil ISL94208IRZ-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 510uA |
| Mount | Surface Mount |
| Operating Supply Current | 510uA |
| Operating Supply Voltage | 26.4V |
| Output Current | 1.2mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL94208 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL94208IRZ-T to view detailed technical specifications.
No datasheet is available for this part.