Intersil ISL9440AIRZ technical specifications.
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 93% |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 100mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL9440A |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9440AIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.