Intersil ISL9444CRZ-T technical specifications.
| Package/Case | QFN |
| Max Frequency | 1.32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Current | 10A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9444CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
