Intersil ISL9444IRZ technical specifications.
| Package/Case | QFN |
| Max Frequency | 1.32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 10A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9444IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
