Intersil ISL9491ERZ technical specifications.
| Package/Case | QFN EP |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Nominal Output Voltage | 20V |
| Output Type | Fixed |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL9491 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9491ERZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
