Intersil ISL9500CVZ-T technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.708V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Weight | 0.007189oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9500CVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
