Intersil ISL9501CRZ-T technical specifications.
| Package/Case | QFN EP |
| Height | 0.95mm |
| Length | 6mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.708V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | ISL9501 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9501CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
