Intersil ISL9502CRZ-T technical specifications.
| Package/Case | LQFP |
| Height | 0.95mm |
| Length | 7mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Weight | 0.005125oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9502CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
