
Intersil ISL9519HRTZ-T technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Fault Protection | Short Circuit |
| Interface | I2C |
| Max Charge Current | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9519HRTZ-T to view detailed technical specifications.
No datasheet is available for this part.
