Intersil ISL9520EVAL1Z technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| Series | ISL9520 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9520EVAL1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.