The ISL9520HRTZ from Intersil operates within a temperature range of -10°C to 100°C. It is designed for surface mount applications and can withstand an operating supply voltage of up to 22V. The device outputs 19V. It is available in packaging quantities of 75, packaged in rail/Tube. The ISL9520HRTZ is not radiation hardened.
Intersil ISL9520HRTZ technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 22V |
| Output Voltage | 19V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ISL9520 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9520HRTZ to view detailed technical specifications.
No datasheet is available for this part.