Intersil ISL95210IRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 2.16V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 400nA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95210IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.