Intersil ISL95310UIU10Z technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Positions | 128 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | ISL95310 |
| Taper | Linear |
| Tolerance | 20% |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95310UIU10Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.