Intersil ISL95810WIRT8Z technical specifications.
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Positions | 256 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | ISL95810 |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95810WIRT8Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.