Intersil ISL95810WIU8-T technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 256 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | XDCP™ |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL95810WIU8-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.