Dual 3+2 PWM controller, a surface-mount DC/DC regulator, features two outputs with a maximum output voltage of 1.52V. This integrated circuit, housed in a QFN package, is designed for IMVP-7/VR12™ CPUs. Supplied on tape and reel, it offers RoHS compliance and is part of the Robust Ripple Regulator™ (R³) series.
Intersil ISL95836HRTZ-T technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.52V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Robust Ripple Regulator™ (R³) |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95836HRTZ-T to view detailed technical specifications.
No datasheet is available for this part.