Intersil ISL95836IRTZ-T technical specifications.
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Current | 90A |
| Output Voltage | 1.52V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95836IRTZ-T to view detailed technical specifications.
No datasheet is available for this part.