
The ISL95870AHRUZ-T is a single output DC-DC converter with a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is designed for surface mount applications. The converter has a single output voltage of 5V. It is available in tape and reel packaging with 3000 units per package.
Intersil ISL95870AHRUZ-T technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95870AHRUZ-T to view detailed technical specifications.
No datasheet is available for this part.
