
The ISL95870HRUZ-T is a single output voltage regulator with a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is a lead-free, surface mount device. The regulator is part of Intersil's Robust Ripple Regulator series and is compliant with RoHS regulations.
Intersil ISL95870HRUZ-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Robust Ripple Regulator™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95870HRUZ-T to view detailed technical specifications.
No datasheet is available for this part.
