Intersil ISL97522IRZ-T technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Length | 7mm |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97522 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97522IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
