
The ISL97536IUZ-T is a surface mount DC/DC controller from Intersil, operating from 2.5V to 6V with a maximum output current of 1A. It features a 95% efficiency and is available in a 10-pin MSOP package. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C.
Intersil ISL97536IUZ-T technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.005051oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97536IUZ-T to view detailed technical specifications.
No datasheet is available for this part.
