Intersil ISL97632IRT18Z-TK technical specifications.
| Frequency | 1.6MHz |
| Height | 0.7mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97632IRT18Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
