Intersil ISL97635IRZ-TK technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Supply Current | 10mA |
| Number of Segments | 80 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97635 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97635IRZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.