Intersil ISL97636AIRZ-T technical specifications.
| Package/Case | QFN EP |
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Supply Current | 10mA |
| Number of Segments | 60 |
| Operating Supply Voltage | 24V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97636A |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97636AIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.