Intersil ISL97642IRTZ technical specifications.
| Height | 0.73mm |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97642 |
| Topology | Boost |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97642IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.