Intersil ISL97649AIRZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL97649A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97649AIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.