The ISL97650A is a general purpose power management IC designed for LCD applications. It operates over a temperature range of -40°C to 105°C and can supply up to 3mA of current. The device is available in a surface mount package and is compliant with RoHS regulations. It can be used in a variety of applications where a low power management IC is required.
Intersil ISL97650ARTZ-TK technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL97650A |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97650ARTZ-TK to view detailed technical specifications.
No datasheet is available for this part.
