Intersil ISL97650BIRTZ-TK technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97650B |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97650BIRTZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.